5
  • MG
  •  €442.38
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XREEL310-2 4X40 :: XREEL310 - 4x SSD54 - 40 m


9350003-p

  • Product Description
  • Technical information
  • General
    • Type
    • Kabeltrommel
    • Design
    • 4-fach
    • Approval
    • BGI608 K2
    • Colour
    • schwarz
    • Cable type
    • H07RN-F 3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP54
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 40000 mm
Cable drum XREEL310
Plastic drum (black) with centrally positioned, internal braking device
Sealed connector space
Stable plastic frame (black) with ergonomic carrying handle and 2 mounting locations for the male connector
Central plate with 4 protective contact panel-mounted sockets Austrian/German system with hinged lid and sealing edge (105-0bsw)
Nominal voltage: 250 V
Nominal current: 16 A
Panel-mounted socket protection class: IP54
40 m cable black H07RN-F 3G1, 5 mm2
Taurus protective contact plug solid rubber 16 A 2p+PE 250 V IP44 (0522-s) dual earthing system
XREEL310 wired ready for use
(RoHS) Directive 2011/65/EU
The Low Voltage Directive NSpRl 2014/35/EU
Resistance to UV radiation according to ISO 4892-2
According to the standard IEC/EN 61242
Overall system protection class: IP54
Corresponds to BGI608 K2



Manufacturer : PC ELECTRIC
Factory number : 9350003-p
Package weight : 8.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Kabeltrommel
    • Design
    • 4-fach
    • Approval
    • BGI608 K2
    • Colour
    • schwarz
    • Cable type
    • H07RN-F 3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP54
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 40000 mm
Datasheet/manual
Last viewed items:
reichelt printfooter