8
  • Panier
  •  €3.647,29
  • Frais de port
  •  €37,76

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


ASUS RT-AC66U B1 :: AC1750 Dual-Band Gigabit Router black

N° d’article : ASUS RT-AC66U B1
 €123,47
y compris TVA en vigueur. hors frais d’expédition
Y compris acquittement des droits d’auteur




Dual-band Wireless-AC1750 Gigabit Router

  • Descriptif du produit
  • Caractéristiques techniques
  • Modèle
    • Débit de transfert
    • 450/1300 Mbit/s
    • Normes
    • IEEE 802.11ac/a/b/g/n
    • Pare-feu
    • Oui
    • Antenne
    • 3x externes, amovibles
  • Généralité
    • Type
    • Routeur WLAN
    • Version
    • Commutateur 4 ports intégré
    • Bloc d´alimentation
    • Externe
    • Accessoires
    • Alimentation, câble Patch, manuel
  • Valeurs électriques
    • Fréquence
    • 2.4 GHz / 5 GHz
  • Display
    • Affichage
    • LED d'état
  • Raccordements / interfaces
    • LAN
    • 10/100/1000
    • Connexion
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Particularités
    • Cryptage
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Dimensions
    • Largeur
    • 218 mm
    • Hauteur
    • 45 mm
    • Profondeur
    • 148 mm
  • Alimentation électrique
    • Bloc d´alimentation, fourni
    • Oui
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • C - Fiche Euro CEE 7/17
    • Raccordement secteur, sur l´appareil
    • Boîtier de connecteur
Dual-band Wireless-AC1750 Gigabit Router

  • Fast Wi-Fi Speeds – Concurrent dual-band Wi-Fi delivers smooth streaming with 2.4GHz speeds up to 450Mbps and 5GHz speeds up to 1300Mbps.
  • Optimised Wi-Fi Range – AiRadar beamforming and high-power antennas for better coverage.
  • Network control via ASUS Router app – PC-free control of network settings, anytime, anywhere.
  • Parental Controls - Monitor and restrict internet activity for any user.
  • Improved network safety with ASUS AiProtection – Triple-strength network security powered by Trend MicroTM.
  • USB 3.0 - Built-in USB 3.0 port for printer sharing, 3G/4G dongle support and 10X-faster data-transfer speeds than USB 2.0 for storage devices.


Dual-band connectivity for lag-free entertainment
Delivering 2.4GHz and 5GHz concurrent bands at up to 450Mbps and 1300Mbps, respectively, the RT-AC66U B1 has a total speed of up to 1750Mbps. You can perform basic tasks like web browsing and file downloading on the 2.4GHz band, while simultaneously allowing multiple devices to stream in HD or support online gaming and other demanding applications smoothly on the clearer 5GHz band.

Do more at once with dual-core processors inside
The ASUS RT-AC66U B1 features a dual-core processor that eliminates the performance drops that plague other routers. So even on the busiest home networks, HD video streaming is smooth, the latency low for online gaming and VoIP calls, and file downloads are uninterrupted.

Entertainment everywhere, on every device
Exclusive ultra-sensitive receivers give improved mid- and long-range Wi-Fi signal, with high-powered amplifiers and AiRadar beamforming to deliver unrivaled coverage that's fast, reliable and stable for all your connected devices, from PCs and mobile devices to game consoles and beyond.

Ultimate USB speed and versatility
USB 3.0 features data transfers up ten times faster than USB 2.0. Two USB ports make the RT-AC66U B1 perfect for file, multimedia, and 3G/4G sharing, while ASUS AiDisk offers remote access and quick content streaming. Where other routers have their USB ports sandwiched next to one another, both RT-AC66U B1 USB ports are evenly spaced for easy access to either at all times.



Fabricant : ASUS
Numéro d’article du fabricant : 90IG0300-BM3000
Poids de l’emballage : 1.376 kg
RoHS : conforme
Caractéristiques techniques
  • Modèle
    • Débit de transfert
    • 450/1300 Mbit/s
    • Normes
    • IEEE 802.11ac/a/b/g/n
    • Pare-feu
    • Oui
    • Antenne
    • 3x externes, amovibles
  • Généralité
    • Type
    • Routeur WLAN
    • Version
    • Commutateur 4 ports intégré
    • Bloc d´alimentation
    • Externe
    • Accessoires
    • Alimentation, câble Patch, manuel
  • Valeurs électriques
    • Fréquence
    • 2.4 GHz / 5 GHz
  • Display
    • Affichage
    • LED d'état
  • Raccordements / interfaces
    • LAN
    • 10/100/1000
    • Connexion
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Particularités
    • Cryptage
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Dimensions
    • Largeur
    • 218 mm
    • Hauteur
    • 45 mm
    • Profondeur
    • 148 mm
  • Alimentation électrique
    • Bloc d´alimentation, fourni
    • Oui
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • C - Fiche Euro CEE 7/17
    • Raccordement secteur, sur l´appareil
    • Boîtier de connecteur
Fiche technique / Notice d’utilisation
Article considéré en dernier:
    • MW LPF-40D-54
    • Alimentation à découpage pour LED IP67, 41,04 W, 54 V / 0,76 A D

    •  €31,45*

    • RPI USB 2 MSATA
    • Delock Convertisseur Raspberry Pi USB Micro-B femelle / connecte

    •  €23,40*

    • EL E 550
    • Boîtier électrique résistant au vent

    •  €4,24*

reichelt printfooter