5
  • MG
  • £407.59
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAP-AC-IW :: Wi-Fi access point 2.4/5 GHz 1167 MB/s


UBI UAP-AC-IW

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall or ceiling mount
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 139.7 mm
    • Height
    • 86.7 mm
    • Depth
    • 25.75 mm
  • Weights
    • Weight
    • 0.200 kg
  • Power supply
    • Power unit, inclusive
    • No
The UniFi AC In-Wall AP is designed to convert an Ethernet connection into a dual-band 802.11AC Wi-Fi access
point. It has two Gigabit Ethernet ports, one of which supplies PoE to the power supply and connects an 802.3af
device to the network. The UniFi AC In-Wall AP offers simultaneous, dual-band, 2x2 MIMO technology.

The Wi-Fi controller solution from UBIQUITI:
Using the free UniFi Controller software, you can take advantage of powerful features such as the central management of large wireless networks and interruption-free transmission from one radio cell to the next (roaming).
For commercial and school environments, there are a range of features that will support you in building up a large network.
In addition to the creation of "vouchers", which provide access to the Internet for a limited period of time, there are a number of safety-related features such as the "walled garden", a separate guest network, VLAN and detailed analysis options.

Applications and locations:
• Hotels and restaurants
• Office buildings
• Schools
• Public places and institutions
• Mobile devices in warehouses
• Hospitals
• Local authority offices

Infinite scalability:
Build your wireless network to suit you - size is no issue. Start with one device and expand your network to include thousands more devices!



Manufacturer : UBIQUITI
Factory number : UAP-AC-IW
Package weight : 0.362 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall or ceiling mount
    • Power supply
    • Via PoE
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 139.7 mm
    • Height
    • 86.7 mm
    • Depth
    • 25.75 mm
  • Weights
    • Weight
    • 0.200 kg
  • Power supply
    • Power unit, inclusive
    • No
Datasheet/manual
Last viewed items:
reichelt printfooter