12
  • MG
  • £402.12
  • Shipping costs
  • £9.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLT 69407 :: Tradesman Pro Carrying Case Medium


KLT 69407

  • Product Description
  • Technical information
  • General
    • Type
    • Tool bag
  • Measures
    • Width
    • 152 mm
    • Height
    • 260 mm
    • Depth
    • 57 mm
The Tradesman Pro Medium Carrying Case comes with a handle for easy transportation. This durable and versatile black case has a Klein Tools lineman logo and orange and gray piping. It is great for meters, testers, infrared guns and tools.


Manufacturer : KLEIN TOOLS
Factory number : 69407
Package weight : 0.261 kg
Technical information
  • General
    • Type
    • Tool bag
  • Measures
    • Width
    • 152 mm
    • Height
    • 260 mm
    • Depth
    • 57 mm
Datasheet/manual
Last viewed items:
reichelt printfooter