5
  • Koszyk
  • 1.971,61 Zł
  • Koszty wysyłki
  • 24,96 Zł

Klient biznesowy
Elektronikring 1
Miejscowość

Telefon: +49 (0)4422 955-333
e-mail: info@reichelt.de
www.reichelt.de


WDBS4B0020BOR :: WD My Passport 2TB orange

Nr art.: WDBS4B0020BOR
Kolor:

400,85 Zł




WD My Passport 2TB, USB 3.0 orange

  • Opis produktu
  • Dane techniczne
  • Wykonanie
    • Wielkosc pamieci
    • 2000 GB
  • Ogólnie
    • Typ
    • My Passport
    • Forma konstrukcji
    • 6.35 cm (2.5”)
    • Kolor
    • orange
    • Obudowa
    • Kunststoff
    • Zasilacz
    • ohne
    • Akcesoria
    • USB-Kabel, Software
    • Technologia
    • Host-Powered
  • Zlacza / interfejsy
    • USB
    • 3.0
  • Wymiary
    • Szerokosc
    • 81.5 mm
    • Glebokosc
    • 110 mm
    • Wysokosc
    • 13.8 mm
  • Ciezary
    • Ciezar
    • 170 g
Trusted and loved portable storage.
The My Passport portable drive is trusted to store the massive amounts of photos, videos and music you love. Available in an array of vibrant, fun colors, the sleek style fits comfortably in the palm of your hand, so you can easily take your treasured content everywhere you go.

Auto Backup
Automatically back up photos, videos, music and documents from your system onto your My Passport drive with the included WD Backup software. Set it to your schedule. Just pick the time and frequency.

Password Protection
Built-in 256-bit AES Hardware Encryption with WD Security software helps keep your content private and safe. Easily add a “return-if-found” message as the password prompt in case your My Passport drive ever gets lost. Even great minds like yours can accidentally leave things behind.

Watch My Passport Colors Come to Life
We live in color. We dream in color. The My Passport drive comes in an array of luscious colors that help boost your energy, create fun and have your back(up).
Express Yourself
The sleek, vibrant design of the My Passport drive comes in a wide range of bold, beautiful colors so you can pick the one that matches your own unique, personal style.
Easy to Use
Ready to use out of the box, you can start transferring files, saving memories and backing up right away. WD Backup and WD Security software is included to help protect your data.

Technical Specifications
Formatted for Windows® 10, Windows 8 or Windows 7 operating systems. Requires reformatting for other operating systems.
Interface
  • USB 3.0 / USB 2.0 compatible

Additional Details
  • Auto backup with included WD Backup software
  • Password protection with hardware encryption

Package Includes
  • My Passport hard drive
  • USB 3.0 cable
  • WD Discovery™ software for WD Backup™, WD Security™ and WD Drive Utilities™
  • Quick install guide



Producent : WESTERN DIGITAL
Nr artykułu producenta : WDBS4B0020BOR
Ciężar opakowania : 0.249 kg
RoHS : zgodne
Dane techniczne
  • Wykonanie
    • Wielkosc pamieci
    • 2000 GB
  • Ogólnie
    • Typ
    • My Passport
    • Forma konstrukcji
    • 6.35 cm (2.5”)
    • Kolor
    • orange
    • Obudowa
    • Kunststoff
    • Zasilacz
    • ohne
    • Akcesoria
    • USB-Kabel, Software
    • Technologia
    • Host-Powered
  • Zlacza / interfejsy
    • USB
    • 3.0
  • Wymiary
    • Szerokosc
    • 81.5 mm
    • Glebokosc
    • 110 mm
    • Wysokosc
    • 13.8 mm
  • Ciezary
    • Ciezar
    • 170 g
Arkusz danych / Instrukcja obsługi
Ostatnio oglądane artykuły:
reichelt printfooter