11
  • MG
  •  €577.82
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEM C0G0603 6,8N :: Multi-layer ceramic capacitor, 6.8nF, 50V, 125°C

Item-No.: KEM C0G0603 6,8N
 €0,10
Category of goods: 1 = discountable

KEM C0G0603 6,8N

  • Product Description
  • Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Assembly
    • SMD
    • Mounting form
    • G0603
    • Tolerance
    • 5%
  • Electrical values
    • Capacitance
    • 6.8 nF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
  • Other
    • Temperature range
    • -55 ... +125
    • Specification
    • C0G
  • Interfaces
    • Connection
    • Soldering surface
• Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
• C0G Dielectric
• Commercial Grade



Manufacturer : KEMET
Factory number : C0603C682J5GACTU
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Assembly
    • SMD
    • Mounting form
    • G0603
    • Tolerance
    • 5%
  • Electrical values
    • Capacitance
    • 6.8 nF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
  • Other
    • Temperature range
    • -55 ... +125
    • Specification
    • C0G
  • Interfaces
    • Connection
    • Soldering surface
Last viewed items:
reichelt printfooter