3
  • MG
  • £311.74
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SVGA 102 SC :: VGA monitor cable, 15-pin, VGA plug, 1.8 m

Item-No.: AK SVGA 102 SC
Cable length:

£2,39
Category of goods: 1 = discountable

AK SVGA 102 SC

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 15-pol VGA-Stecker
    • Connection discharge
    • 15-pol VGA-Stecker
  • Measures
    • Cable length
    • 1.8 m
  • General
    • Assembly
    • Ferrit
    • Type
    • High-Quality SVGA Monitorkabel
    • Design
    • 2x 15-pol HD Stecker



Manufacturer : S-CONN
Factory number : 78056-2
Package weight : 0.234 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 15-pol VGA-Stecker
    • Connection discharge
    • 15-pol VGA-Stecker
  • Measures
    • Cable length
    • 1.8 m
  • General
    • Assembly
    • Ferrit
    • Type
    • High-Quality SVGA Monitorkabel
    • Design
    • 2x 15-pol HD Stecker
Datasheet/manual
Last viewed items:
reichelt printfooter