0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 392 M :: Verstärker/Komparator, 1 MHz, SO-8


LM 392 M

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Verstärker/Komparator
    • Ausführung
    • 2-fach
  • Ausführung
    • Gehäuseausführung
    • SO-8
  • Elektrische Werte
    • Versorgungsspannung
    • 3 - 32 / ±1,5 - ±16 VDC
    • Eingangsstrom
    • 0,02 A
    • Bandbreite
    • 1 MHz
  • Sonstiges
    • Temperaturbereich
    • 0 ... +70 °C
The lm392-N series consists of 2 independent building block circuits. One is a high gain, internally frequency compensated operational amplifier, and the other is a precision voltage comparator. Both the operational amplifier and the voltage comparator have been specifically designed to operate from a single power supply over a wide range of voltages. Both circuits have input stages which will common-mode input down to ground when operating from a single power supply. Operation from split power supplies is also possible and the low power supply current is independent of the magnitude of the supply voltage.


Hersteller : TEXAS INSTRUMENTS
Artikelnummer des Herstellers : LM392M/NOPB
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Verstärker/Komparator
    • Ausführung
    • 2-fach
  • Ausführung
    • Gehäuseausführung
    • SO-8
  • Elektrische Werte
    • Versorgungsspannung
    • 3 - 32 / ±1,5 - ±16 VDC
    • Eingangsstrom
    • 0,02 A
    • Bandbreite
    • 1 MHz
  • Sonstiges
    • Temperaturbereich
    • 0 ... +70 °C
Datenblatt/Bedienungsanleitung