10
  • MG
  •  €575.32
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAT 4065 0003 :: Extension Bar


MAT 4065 0003

  • Product Description
  • Technical information
  • General
    • Type
    • Extension
    • Design
    • 1/2”
  • Measures
    • Length
    • 250 mm
Extension Bar, 12,5 (1/2) 250 MM


Manufacturer : MATADOR
Factory number : 4065 0003
Package weight : 0.388 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension
    • Design
    • 1/2”
  • Measures
    • Length
    • 250 mm
Datasheet/manual
Last viewed items:
reichelt printfooter