4
  • MG
  • £88.03
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 03 06 180 T :: Combination Pliers with tether attachment point

Item-No.: KN 03 06 180 T
£25,49
Category of goods: 1 = discountable

KN 03 06 180 T

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.2
    • Cutting value wire (soft)
    • 3.4
    • Protection class
    • DIN EN/IEC 60900
  • Interfaces
    • Connection
    • With mounting eyelet
  • with gripping zones for flat and round material, suitable for versatile use
  • with cutting edges for soft and hard wire
  • long cutting edges for thicker cables
  • cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC
  • Special tool steel, forged, multi stage oil-hardened
  • Pliers with integrated, insulated tether attachment point for a tool tether



Manufacturer : KNIPEX
Factory number : 03 06 180 T
Package weight : 0.292 kg
RoHS : conform
Technical information
  • General
    • Type
    • Combination pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5746
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.2
    • Cutting value wire (soft)
    • 3.4
    • Protection class
    • DIN EN/IEC 60900
  • Interfaces
    • Connection
    • With mounting eyelet
Last viewed items:
reichelt printfooter