0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00855 USB-mounting socket, Typ A, straight, print assembly

Item-No.: RND 205-00855
 €0,36
Category of goods: 1 = discountable

Information

RND 205-00855

RND USB-Connector

• USB A type female connector
• SMT type
• Insulator colour: black
• Shell finish: nickelage




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • USB-Steckverbinder
    • Pole number
    • 4
    • Assembly
    • Buchse gerade
    • Material
    • Messing
    • Approval
    • UL 94 V-0
    • Temperatur max.
    • -55 ... +85
  • Other
    • Specification
    • Typ A
  • Interfaces
    • Connection
    • Printmontage
  • Electrical values
    • Load limit
    • 1.5 A
  • Manufacturer specifications
    • Manufacturer
    • RND CONNECT
    • Factory number
    • RND 205-00855
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002530486

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • USB-Steckverbinder
    • Pole number
    • 4
    • Assembly
    • Buchse gerade
    • Material
    • Messing
    • Approval
    • UL 94 V-0
    • Temperatur max.
    • -55 ... +85
  • Other
    • Specification
    • Typ A
  • Interfaces
    • Connection
    • Printmontage
  • Electrical values
    • Load limit
    • 1.5 A
  • Manufacturer specifications
    • Manufacturer
    • RND CONNECT
    • Factory number
    • RND 205-00855
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002530486

reichelt printfooter