9
  • MG
  •  €263.23
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85160 :: USB 2.0 Kabel, EASY A male to Mini B male, 2 m, white

Item-No.: DELOCK 85160
Colour:

Cable length:

 €4,95




Delock EASY A male > Mini B male

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • EASY-USB
    • Colour
    • White
  • Other
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.00 m
This cable by Delock with EASY-USB male can be plugged into the USB-A female port in both directions. Thus the male port can be used both-sided and make the plug in easily.

Specification
  • Connectors: 1 x USB 2.0 Type-A reversible male > 1 x USB 2.0 Type Mini-B male
  • USB-A male port usable in both directions
  • Cable gauge: 28 AWG data line, 24 AWG power line
  • Cable diameter: ca. 4.5 mm
  • Gold-plated connectors
  • Colour: white
  • Length incl. connectors: ca. 2 m


System requirements
  • PC or laptop with a free USB Type-A port
  • Device with USB Type Mini-B port


Package content
  • Cable


Package
  • Poly bag



Manufacturer : DELOCK
Factory number : 85160
Package weight : 0.067 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • EASY-USB
    • Colour
    • White
  • Other
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.00 m
Last viewed items:
reichelt printfooter