9
  • MG
  • £241.17
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83335 :: Cable USB Type-C™ 2.0 male > USB 2.0 Type Mini-B male 0.5 m blac

Item-No.: DELOCK 83335
Cable length:

£3,63




DELOCK 83335

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Other
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.50 m
This USB cable by Delock enables the connection between a device with a USB Type Mini-B connector and a PC or a laptop equipped with a free USB Type-C™ port.

Specification
• Connector: 1 x USB Type-C™ 2.0 male > 1 x USB 2.0 Type Mini-B male
• Cable gauge: 30 AWG data line, 24 AWG power line
• Host = USB Type-C™; Device = USB Type Mini-B
• Resistor: 5.1 kO
• Output current: up to 500 mA
• Cable diameter: ca. 3 mm
• Data transfer rate up to 480 Mbps
• Colour: black
• Length without connector: ca. 0.5 m

System requirements
• PC or laptop with a free USB Type-C™ port
• Device with USB 2.0 type Mini-B port

Package content
• USB 2.0 cable

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83335
Package weight : 0.028 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Other
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.50 m
Last viewed items:
reichelt printfooter