20
  • MG
  • £502.13
  • Shipping costs
  • £9.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNM-TTF10 :: TV Stand Fixed 32 - 65 " 45 kg


KNM-TTF10

  • Product Description
  • Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • für Standmontage
  • Measures
    • Format
    • 80 … 165 cm / 32 … 65”
  • Other
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 45 kg
Mount your TV on this König table top TV stand and place your television anywhere in the room without having to drill holes in the wall.
This universal TV stand is adjustable in four heights, enabling the optimal viewing angle for every TV. It offers a solid replacement for the original stand. Given the different height options, it is also suitable as an upgrade.
Features

• Incl. instructions and mounting materials for installation in under 20 min.
• Tempered glass base offering solid support
• Incl. spacers for universal installation
• Sleek black finish to match every interior
• Height adjustable with four different positions

Max. weight 45 kg
VESA mounting interfaces 200x200
300x200
300x300
400x200
400x300
400x400
600x400



Manufacturer : KÖNIG
Factory number : KNM-TTF10
Package weight : 9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bracket for LCD/TFT screens
    • Design
    • Fixed
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • für Standmontage
  • Measures
    • Format
    • 80 … 165 cm / 32 … 65”
  • Other
    • Specification
    • VESA up to 600 x 400
  • Weights
    • Weight
    • Up to 45 kg
Last viewed items:
reichelt printfooter