13
  • MG
  •  €277.91
  • Shipping costs
  •  €from 11.20

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHVP 69006-5.0 :: Toslink plug to Toslink plug, 5 m

Item-No.: SHVP 69006-5.0
Connection cable length:

 €8,95
Category of goods: 1 = discountable

shiverpeaks PROFESSIONAL Toslink Cable

  • Product Description
  • Technical information
  • General
    • Type
    • Toslink cable
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Plug/plug
  • Interfaces
    • Connection entry
    • Toslink plug
    • Connection discharge
    • Toslink plug
  • Measures
    • Connection cable length
    • 5.0 m
shiverpeaks®-PROFESSIONAL optic cable 6 mm


  • Toslink-plug (chrome plated metal plug, Gold) - Toslink-plug (chrome plated metal plug, Gold), 5 m
  • Shielding: 3x



Manufacturer : SHIVERPEAKS
Factory number : SP69006-5.0
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toslink cable
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Plug/plug
  • Interfaces
    • Connection entry
    • Toslink plug
    • Connection discharge
    • Toslink plug
  • Measures
    • Connection cable length
    • 5.0 m
Datasheet/manual
Last viewed items:
    • TZS-6 SW
    • Foot-operated in-line switch, 6(2)A-250 V, 1-pin OFF

    •  €5,25*

    • PWS 90
    • 90W "EuP" universal power supply unit for notebooks

    •  €41,90*

reichelt printfooter