0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 500 ANALOG Toroidal core variable transformer, 0-250 V, 2 A, 500 W, analogu

Item-No.: MCP 500 ANALOG
 €44,95

Information

MCP 500 ANALOG

Essential accessories for your electronics workshop. These variable transformers enable the testing of any AC consumer in the range of 0-250 Volt.

  • Input 230 V
  • 2 A / 500 W
  • analogue display
  • Output: infinitely variable from 0-250 V
  • encapsulated housing with fuse and voltmeter
  • large control knob with printed scale
  • ATTENTION: no galvanic isolation


Scope of delivery
1x regulating transformer
1x instruction




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Ringkern-Stelltrafo
    • Design
    • stufenlos regelbar
    • Model
    • V-2000
  • Packaging
    • Packaging
    • Einzelverpackung
  • Electrical values
    • Performance
    • 500 W
  • Display
    • Display type
    • Analog
  • Manufacturer specifications
    • Manufacturer
    • MC-POWER
    • Factory number
    • 1326096
    • Package weight
    • 3.476 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250967305106

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Ringkern-Stelltrafo
    • Design
    • stufenlos regelbar
    • Model
    • V-2000
  • Packaging
    • Packaging
    • Einzelverpackung
  • Electrical values
    • Performance
    • 500 W
  • Display
    • Display type
    • Analog
  • Manufacturer specifications
    • Manufacturer
    • MC-POWER
    • Factory number
    • 1326096
    • Package weight
    • 3.476 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250967305106

reichelt printfooter