3
  • MG
  • £311.47
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW OWA-60E-20 :: Desktop power supply 60 W 20 V / 3 A IP67

Item-No.: MW OWA-60E-20
£26,51
Category of goods: 1 = discountable

Table power supply / Switching power supply

  • Product Description
Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • General
    • Type
    • Desktop power supply
    • Colour
    • Black
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 20 VDC
    • Current
    • 3
    • Efficiency
    • 89 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 53 mm
    • Height
    • 35 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C contour plug - CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • DC power plug diameter 5.5/2.1 mm
Table power supply / Switching power supply.

  • Table power
  • Plastic housing IP67
  • Universal input
  • protected against short circuit, overload, overvoltage
  • Isolation class II
  • low idle power
  • Energy efficiency level VI (DOE)


Manufacturer : MEANWELL
Factory number : OWA-60E-20
Package weight : 0.634 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop power supply
    • Colour
    • Black
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 20 VDC
    • Current
    • 3
    • Efficiency
    • 89 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 53 mm
    • Height
    • 35 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C contour plug - CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • DC power plug diameter 5.5/2.1 mm
Datasheet/manual
Last viewed items:
reichelt printfooter