8
  • MG
  • £488.18
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IHEALTH BG5-50 :: Glucose Test Strips


iHealth Blood Glucose Test Strips

  • Product Description
  • Technical information
  • General
    • Type
    • Blood sugar test strips
    • Design
    • 50 pieces
Convenient and Accurate
The mobile app keeps track of test strip quantity and expiration dates for you. With iHealth Simple Savings, you’ll no longer have to deal with insurance paperwork because we’ve kept the cost at or below the typical insurance co-pay contribution.

Specifications
  • Compatible to iHealth’s two portable glucometers, the BG1 and BG5
  • Result range: 20 mg/dL ~600 mg/dL (1.1 mmol/L~33.3mmol/L)
  • Blood source: Fresh capillary whole blood
  • Blood volume: Min. 0.7 micro liter
  • Store the test strip vial between 39°F ~ 86°F (4°C to 30°C) and 10% ~ 85% relative humidity.
  • Operating conditions: 50°F – 95°F (10°C – 35°C)
  • Blood glucose test strips expire 90 days after opening. Write the expiry date on the test strip vial when first opening.
  • 2 vials of blood glucose test strips, each contains 25 test strips
  • 50 blood glucose test strips



Manufacturer : IHEALTH
Factory number : EGS-2003
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blood sugar test strips
    • Design
    • 50 pieces
Datasheet/manual
Last viewed items:
reichelt printfooter