0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 590 JHZ :: Temperatursensor, TO-52


AD 590 JHZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • TO-52
The AD590 is a two-terminal integrated circuit temperature transducer that produces an output current proportional to absolute temperature. For supply voltages between +4 V and +30 V the device acts as a high impedance, constant current regulator passing 1 µA/K. Laser trimming of the chip’s thin-film resistors is used to calibrate the device to 298.2 µA output at 298.2K (+25°C).


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD590JHZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • TO-52
Datenblatt/Bedienungsanleitung
reichelt printfooter