2
  • Panier
  •  €90,80
  • Frais de port
  •  €5,60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


INT 561082 :: 5-Port PoE+ Gigabit Switch

N° d’article : INT 561082
 €83,74
y compris TVA en vigueur. hors frais d’expédition
Y compris acquittement des droits d’auteur




PoE-Powered 5-Port Gigabit Switch

  • Descriptif du produit
  • Caractéristiques techniques
  • Raccordements / interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connexion
    • 5x RJ45
  • Généralité
    • Type
    • Commutateur 5 ports
    • Version
    • Desktop
    • Bloc d´alimentation
    • Externe
  • Display
    • Affichage
    • LED d'état
  • Dimensions
    • Largeur
    • 140 mm
    • Hauteur
    • 28 mm
    • Profondeur
    • 78 mm
  • Poids
    • Poids
    • 0.6 kg
  • Alimentation électrique
    • Bloc d´alimentation, fourni
    • Oui
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • C - Fiche Euro CEE 7/16
    • Raccordement secteur, sur l´appareil
    • Boîtier de connecteur
Save installation time and money with PoE and get the most out each PoE connection with PoE passthrough!

  • Receives power from a PoE injector or PoE switch and provides power to up to four PoE network devices
  • Save time and money by delivering data and power via existing network cables
  • 10/100/1000 auto-sensing ports automatically detect optimal network speeds
  • IEEE 802.3at/af-compliant RJ45 PoE/PoE+ output ports
  • Green Ethernet power-saving technology deactivates unused ports and adjusts power levels based on the cable length
  • Can be powered via PoE or the included AC power adapter
  • Total power budget of 68 watts when using AC power
  • Total power budget of 26 watts when powered via PD input port
  • Supports IEEE 802.3at and IEEE 802.3af-compliant PoE devices (wireless access points, VoIP phones, IP cameras)
  • Supports IEEE 802.3at/af detection and short circuit, overload and high-voltage protection
  • All RJ45 ports with Auto-MDIX (auto uplink) support
  • Store and forward switching architecture
  • IEEE 802.3x flow control for full duplex
  • Supports up to 2048 MAC address entries
  • 256 kBytes buffer memory
  • Three-Year Warranty

The Intellinet PoE-Powered 5-Port Gigabit Switch with PoE Passthrough is designed to take power from a PoE switch and pass both data and electrical power to a number of PoE-compatible devices via standard Cat5e or Cat6 network cables. Equipped with five Gigabit Ethernet ports, this switch can power up to four wireless LAN access points and bridges, VoIP phones or IP video cameras, draw its own power from the PoE switch it is connected to, and deliver network speeds of up to 1,000 Mbps.

The Perfect Workgroup Switch
When you connect the PD port (port 1) to a PoE+ enabled IEEE 802.3af/at compliant PoE switch, the Intellinet PoE-Powered 5-Port Gigabit Switch uses some of the electric current to power itself and passes the available surplus power to up to four PoE edge devices, such as VoIP phones, allowing you to realize the full potential of each of the PSE ports in your data center.

Power over Ethernet 802.3at
The Intellinet PoE-Powered 5-Port Gigabit Switch with PoE Passthrough supports the IEEE 802.3at protocol and is designed to inject up to 25 watts of power per port*. IEEE802.3af- or IEEE802.3at-compliant devices attached to the switch require no additional power, thus eliminating the time and expense of electrical rewiring and minimizing the unsightly clutter caused by power supplies and adapters in awkward places such as ceilings and walls. Any mix of PoE and non-PoE devices is supported, and thanks to its short-circuit, overload and high-voltage protection function, your equipment is well-protected. For devices that are not 802.3at/af compliant (legacy wireless access points or network cameras), we suggest the use of an Intellinet PoE/PoE+ Splitter.

Eliminate Bottlenecks with Gigabit Speeds
Equipped with five auto-sensing 10/100/1000 Mbps RJ45 Gigabit Ethernet ports, the Intellinet PoE-Powered 5-Port Gigabit Switch with its 10 Gbps switch fabric provides plenty of of performance for your computers and other networking devices.



Fabricant : INTELLINET
Numéro d’article du fabricant : 561082
Poids de l’emballage : 0.896 kg
RoHS : conforme
Caractéristiques techniques
  • Raccordements / interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connexion
    • 5x RJ45
  • Généralité
    • Type
    • Commutateur 5 ports
    • Version
    • Desktop
    • Bloc d´alimentation
    • Externe
  • Display
    • Affichage
    • LED d'état
  • Dimensions
    • Largeur
    • 140 mm
    • Hauteur
    • 28 mm
    • Profondeur
    • 78 mm
  • Poids
    • Poids
    • 0.6 kg
  • Alimentation électrique
    • Bloc d´alimentation, fourni
    • Oui
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • C - Fiche Euro CEE 7/16
    • Raccordement secteur, sur l´appareil
    • Boîtier de connecteur
Fiche technique / Notice d’utilisation
Article considéré en dernier:
reichelt printfooter