0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-80113 :: Switch, 24-Port, Gigabit Ethernet


DIGITUS DN-80113

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 200 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Ideal for the division of work via workgroups using multiple high speed servers.
DIGITUS 24-Port Gigabit Desktop Switch, 24-port 10/100/1000Base-T incl. Rack Mount Kit

The DIGITUS® 24-Port Desktop Gigabit Ethernet switch makes 24 10/100/1000 Mbps RJ-45 ports with auto negotiation available. All ports support the Auto MDI/MDIX function, which eliminate the need for crossover cables and uplink ports. Low costs, simple use and high performance are the strengths of the DIGITUS® Gigabit Ethernet 24-Port switch and thus make it an excellent choice for your network.

  • 24 x 10/100/1000Base-T
  • Complies with the IEEE 802.3, IEEE 802.3u and IEEE 802.3x network standards
  • Supports non-blocking, non-head-of-line forwarding
  • Supports back pressure and bandwidth control in each port
  • Store and forward technology for optimized data transfer
  • Automatic speed and half / full duplex recognition / adjustment
  • 20 / 200 / 2000 Mbit in full duplex mode
  • Auto MDI / MDI-X function
  • Backplane with 48Gbps
  • Supports up to 8K MAC addresses
  • Integrated power supply unit
  • Silent energy saving fan


Package Content
  • 24 port gigabit desktop switch
  • Quick start guide
  • Power Cord cable
  • Mounting accessories



Manufacturer : DIGITUS
Factory number : DN-80113
Package weight : 3.128 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 200 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual
reichelt printfooter