4
  • Panier
  •  €148,73
  • Frais de port
  •  €5,60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


HP 1420-16G :: Switch, 16-Port, Gigabit Ethernet

N° d’article : HP 1420-16G
 €103,91
y compris TVA en vigueur. hors frais d’expédition
Y compris acquittement des droits d’auteur




HP 1420-16G

  • Descriptif du produit
  • Caractéristiques techniques
  • Raccordements / interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connexion
    • 16x RJ45
  • Généralité
    • Type
    • Commutateur 16 ports
    • Version
    • Montage desktop/rack
    • Bloc d´alimentation
    • Interne
  • Display
    • Affichage
    • LED d'état
  • Particularités
    • Refroidissement
    • sans ventilateur
  • Dimensions
    • Largeur
    • 266 mm
    • Hauteur
    • 44 mm
    • Profondeur
    • 162 mm
  • Poids
    • Poids
    • 1.2 kg
  • Alimentation électrique
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • EF - Français + contact de protection CEE 7/7
    • Raccordement secteur, sur l´appareil
    • C14 - Prise pour appareil de refroidissement (m)
HPE 1420-16G - Switch - Unmanaged - 16 x 10/100/1000 - Desktop, rack-mountable

The HPE OfficeConnect 1420 Switch Series consists of unmanaged Gigabit Ethernet switches, for small businesses and others looking for plug-and-play basic Layer 2 connectivity for their network, including low-cost PoE+ and 10-Gigabit uplink models.

  • unmanaged plug-and-play Gigabit Ethernet switching
  • green features for low power consumption
  • fanless design for silent operation
  • quality of Service capabilities for improved network efficiency


The 1420 Switch Series includes nine Gigabit switches. All have 10/100/1000 ports for affordable Gigabit connections using copper Category 5 cabling. There is a model with 16 RJ-45 ports. There is a 24-port model with two SFP Gigabit ports, ideal where long distances require fiber-based connections. Another 24-port model supports IEEE 802.3at PoE+ on 12 of its ports, able to forward up to 30 W power on these ports to power access points, IP phones, IP cameras, and other PoE-enabled devices. For cost-effective high-speed fiber-based server connections, there is a 24-port 10/100/1000 switch with two SFP+ 10-Gigabit ports. Lastly, there is a model simply with a 24-port 10/100/1000 layout.

HPE OfficeConnect 1420 switches have Quality of Service (QoS) support and IEEE 802.3x flow control features that improve network efficiency.

Simplified plug-and-play convenience is supported by features such as auto-MDIX and auto-speed negotiation. Hewlett Packard Enterprise has innovated and combined the latest advances in silicon technology to bring you some of the most power-efficient switches. All models support the Energy Efficient Ethernet IEEE 802.3az standard, as well as auto power-down mode on idle ports and power saving on short-distance cables. With their fanless silent operation, these switches are ideal for office deployment. HPE OfficeConnect 1420 switches come with a Limited Lifetime Warranty.



Fabricant : HEWLETT PACKARD ENTERPRISE
Numéro d’article du fabricant : JH016A
Poids de l’emballage : 2.116 kg
RoHS : conforme
Caractéristiques techniques
  • Raccordements / interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connexion
    • 16x RJ45
  • Généralité
    • Type
    • Commutateur 16 ports
    • Version
    • Montage desktop/rack
    • Bloc d´alimentation
    • Interne
  • Display
    • Affichage
    • LED d'état
  • Particularités
    • Refroidissement
    • sans ventilateur
  • Dimensions
    • Largeur
    • 266 mm
    • Hauteur
    • 44 mm
    • Profondeur
    • 162 mm
  • Poids
    • Poids
    • 1.2 kg
  • Alimentation électrique
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • EF - Français + contact de protection CEE 7/7
    • Raccordement secteur, sur l´appareil
    • C14 - Prise pour appareil de refroidissement (m)
Fiche technique / Notice d’utilisation
Article considéré en dernier:
    • KW 29865.2
    • Accessoire pour tablette, film protecteur, MacBook Air 13" (dès

    •  €6,96*

    • SMD 4066
    • Puce pour circuit intégré, CD 4066

    •  €0,26*

reichelt printfooter