10
  • MG
  • £474.23
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KW KFC-WPS1200F :: 30 cm Subwoofer 1400 Watt


KW KFC-WPS1200F

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
  • Other
    • Specification
    • Subwoofer
  • Electrical values
    • Music power rating
    • 1400 W
    • Frequency range
    • 30 … 800 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 300 mm



Manufacturer : KENWOOD
Factory number : KFCWPS1200F
Package weight : 8.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
  • Other
    • Specification
    • Subwoofer
  • Electrical values
    • Music power rating
    • 1400 W
    • Frequency range
    • 30 … 800 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 300 mm
Datasheet/manual
Last viewed items:
reichelt printfooter