0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XC 131884 SC P Sub-C cell, NiMh, 1,2 V, 2000 mAh, flat top

Item-No.: XC 131884 SC P
 €3,30
Category of goods: 1 = discountable

Information

X2000SCR/PP-NI-MH

High-powered cells with outstanding quality by XCell.

  • Sub-C cell with card sleeve
  • Especially made for industrial purposes
  • Technology: NiMh
  • Flat top




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Sub-C battery
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Flat Top
  • Measures
    • Height
    • 43 mm
    • Ø
    • 22.5 mm
  • Weights
    • Weight
    • 0.045 kg
  • Manufacturer specifications
    • Manufacturer
    • XCELL
    • Factory number
    • 131884
    • Package weight
    • 0.044 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002256102

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Sub-C battery
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Flat Top
  • Measures
    • Height
    • 43 mm
    • Ø
    • 22.5 mm
  • Weights
    • Weight
    • 0.045 kg
  • Manufacturer specifications
    • Manufacturer
    • XCELL
    • Factory number
    • 131884
    • Package weight
    • 0.044 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002256102

reichelt printfooter