10
  • MG
  • £296.85
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTS 711 L1 :: Power Switch SO-20 4 A

Item-No.: BTS 711 L1
£3,17
Category of goods: 1 = discountable

BTS 711 L1

  • Product Description
  • Technical information
  • General
    • Model
    • Power switch
    • Design
    • N polarity
    • Housing
    • SO-20
  • Electrical values
    • Supply voltage
    • 5 - 34 VDC
    • Input current
    • 1.9 A
  • Other
    • Temperature range
    • -40 ... +150
N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions.


Manufacturer : INFINEON
Factory number : BTS711L1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Power switch
    • Design
    • N polarity
    • Housing
    • SO-20
  • Electrical values
    • Supply voltage
    • 5 - 34 VDC
    • Input current
    • 1.9 A
  • Other
    • Temperature range
    • -40 ... +150
Datasheet/manual
Last viewed items:
reichelt printfooter