3
  • MG
  • £52.89
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UC 3524 AN :: Power Supply IC PDIP-16

Item-No.: UC 3524 AN
£1,83
Category of goods: 1 = discountable

UC 3524 AN

  • Product Description
  • Technical information
  • General
    • Model
    • Power supply
    • Design
    • 2x
    • Housing
    • PDIP-16
  • Electrical values
    • Supply voltage
    • 8 - 40 VDC
  • Measuring range
    • Frequency
    • 450 kHz
  • Other
    • Temperature range
    • 0 ... +70
The UC1524A family of regulating PWM ICs has been designed to retain the same highly versatile architecture of the industry standard UC1524 (SG1524) while offering substantial improvements to many of its limitations. The UC1524A is pin compatible with "non-A" models and most existing applications can be directly interchanged with no effect on power supply performance- Using the UC1524A, however, frees the designer from many concerns which typically had requered additional circuitry to solve.


Manufacturer : TEXAS INSTRUMENTS
Factory number : UC3524AN
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Power supply
    • Design
    • 2x
    • Housing
    • PDIP-16
  • Electrical values
    • Supply voltage
    • 8 - 40 VDC
  • Measuring range
    • Frequency
    • 450 kHz
  • Other
    • Temperature range
    • 0 ... +70
Datasheet/manual
Last viewed items:
reichelt printfooter