20
  • MG
  •  €552.56
  • Shipping costs
  •  €from 11.20

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYNAVOX 206033 :: Mini stereo amplifier

Item-No.: DYNAVOX 206033
Colour:

 €74,90




Dynavox MT-50 - schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • HiFi-Verstärker
    • Colour
    • Black
  • Interfaces
    • Connection
    • 3x Line in,Record out
  • Electrical values
    • Frequency range
    • 10 - 30000 Hz
    • Performance
    • 2x 50 W
  • Measures
    • Width
    • 160 mm
    • Height
    • 85 mm
    • Length
    • 220 mm
A small, high-quality hi-fi amplifier with great performance.

This powerful package in a small design is ideal for use as a second system, with computers or as a small amplifier when on the go.
Technical features: 3x line inputs and 1x record out, separate treble and bass control, front headphone output, latching volume control. Aluminium front panel (5 mm thick).
Power cable length: approx. 1.3 m

Technical data:
  • Power: 2x 50 W music (2x 25 W RMS, 4 ohm)
  • Frequency range: 10 Hz - 30 kHz
  • Operating voltage: 230 V AC/50 Hz
  • Dimensions: 160 x 220 x 85 mm
  • Colour: black
  • Weight: 2.5 kg



Manufacturer : DYNAVOX
Factory number : 206033
Package weight : 2.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • HiFi-Verstärker
    • Colour
    • Black
  • Interfaces
    • Connection
    • 3x Line in,Record out
  • Electrical values
    • Frequency range
    • 10 - 30000 Hz
    • Performance
    • 2x 50 W
  • Measures
    • Width
    • 160 mm
    • Height
    • 85 mm
    • Length
    • 220 mm
Datasheet/manual
Last viewed items:
reichelt printfooter