0
  • Panier
  •  €0,00
  • Frais de port
  •  €à parttir de 5,60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


NOVUS 020-1932 Stapler, 40 sheets, black


Information

Novus Tischheftgerät B 4 re+new

  • Sustainable office stapler for daily professional use
  • Fully metal device with high-gloss plastic casing made from sustainably recycled material
  • Spring-loaded tray mechanism with double staple guide for precise stapling
  • Rotating plate for open and closed stapling, as well as a tacking option
  • Weight: approx. 245 g
  • Included in delivery: 200 staples, 24/6 DIN SUPER


General:
  • This device can process a maximum of 40 sheets (80 g/m²).
  • Device with metal functional parts.
  • Fixed stapling allows documents to be permanently joined together.
  • Detachable stapling allows documents to be temporarily joined together. The advantage of this is that the staples can be removed quickly and easily.
  • For quick fastening: tacking
  • Staples from type 24/6 to 24/8 Super can be used with this device. A maximum of 100 staples can be inserted.
  • Staples from type 26/6 to 26/8 Super
  • can be used with this device. A maximum of 150 staples can be inserted.
  • The maximum insertion depth for the paper is 65 mm.
  • With the spring-loaded tray mechanism, the staple magazine opens automatically for loading at the push of a button.
  • The "German Engineering" quality mark guarantees that a product has been developed by German engineers according to German quality standards. Our products are manufactured in German factories and managed around the world from Germany.
  • TÜV Nord-tested in accordance with the German Equipment and Product Safety Act (Geräte- und Produktsicherheitsgesetz-GPSG).




mehr Informationen

Technische Daten

Caractéristiques techniques

Caractéristiques techniques

  • Généralité
    • Type
    • Heftgerät, Tacker
    • Version
    • 24/6 - 24/8
    • Montage
    • bis 40 Blatt
    • Couleur
    • schwarz
    • Matériau
    • Metall mit Kunststoff
    • Accessoires
    • inkl. 200 Klammern
  • indications du fabricant
    • Fabricant
    • NOVUS
    • Numéro d’article du fabricant
    • 020-1932
    • Poids de l’emballage
    • 0.262 kg
    • RoHS
    • conforme
    • EAN / GTIN
    • 4009729067864

Datenblätter

Fiche technique / Notice d’utilisation

Bewertung


Caractéristiques techniques

  • Généralité
    • Type
    • Heftgerät, Tacker
    • Version
    • 24/6 - 24/8
    • Montage
    • bis 40 Blatt
    • Couleur
    • schwarz
    • Matériau
    • Metall mit Kunststoff
    • Accessoires
    • inkl. 200 Klammern
  • indications du fabricant
    • Fabricant
    • NOVUS
    • Numéro d’article du fabricant
    • 020-1932
    • Poids de l’emballage
    • 0.262 kg
    • RoHS
    • conforme
    • EAN / GTIN
    • 4009729067864

reichelt printfooter