8
  • MG
  • £131.72
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HP2DRL :: Pedestal for flat screens for 32" - 65"


MYW HP2DRL

  • Product Description
  • Technical information
  • General
    • Type
    • LCD/plasma stand
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • Mobile floor stand
  • Measures
    • Format
    • 81 … 165 cm / 32 … 65”
  • Other
    • Specification
    • VESA 75x75 bis 600x400
  • Weights
    • Weight
    • Up to 50 kg
Pedestal
for flat screens 32" - 65" (81 - 165 cm)


  • loads up to 50 kg
  • for use on ground or cabinet
  • VESA 75 - 600 x 400
  • total height: 697 mm
  • 8 mm tempered glass base, dimensions: 650 x 370 mm
  • inclusive manual and mounting accessories



Manufacturer : MYWALL
Factory number : HP2DRL
Package weight : 10.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD/plasma stand
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • Mobile floor stand
  • Measures
    • Format
    • 81 … 165 cm / 32 … 65”
  • Other
    • Specification
    • VESA 75x75 bis 600x400
  • Weights
    • Weight
    • Up to 50 kg
Last viewed items:
    • FBS 10-5
    • 10-pin fixed bridge for UT2.5/ST2.5/QTC1.5

    • £2,50*

    • FT55-WG
    • Wireless pushbutton white, with rocker and double rocker

    • £37,44*

reichelt printfooter