0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSTF2 RT Sprung 2-mm plug, red

Item-No.: MSTF2 RT
 €1,30
Category of goods: 1 = discountable

Information

MSTF 2 - rot

Sprung 2-mm plug for wires up to 0.5 mm² and with a max. outer diameter of 2 mm, suitable for all unsprung 2-mm connections.

Colour: red
Connection: soldered connection
Rated voltage: 30 V AC/60 V DC
Measurement category (IEC61010): 0
Current rating: 6 A
Contact: nickel-plated brass
Material: PVC-P
Temperature range (IEC61010): -15°C - +60°C




mehr Informationen

Technische Daten

Technical information

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Manufacturer specifications
    • Manufacturer
    • HIRSCHMANN TEST & MEASUREMENT
    • Factory number
    • 938420101
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250260230952

reichelt printfooter