0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVS 12 Speaker switch box, 4-way

SAVE22%
Item-No.: AVS 12
 €8,95
 €6,95

Information

AVS 12

Speaker switch box

For connecting up to 4 speaker pairs.
  • speaker pairs can be used individually or together
  • colour-coded clamp connector up to Ø 2.5 mm²
  • can be loaded with up to max. 200 W for all outputs




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Speaker switch box
    • Design
    • For up to 4 pairs of speakers
    • Input
    • Federklemmen
    • Output
    • Federklemmen
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • Clamp connection
  • Other
    • Specification
    • Max. 100 W for all outputs
  • Measures
    • Width
    • 175 mm
    • Height
    • 49 mm
    • Depth
    • 114 mm
  • Weights
    • Weight
    • 0.500 kg
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 11934
    • Package weight
    • 0.612 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849119347

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Speaker switch box
    • Design
    • For up to 4 pairs of speakers
    • Input
    • Federklemmen
    • Output
    • Federklemmen
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • Clamp connection
  • Other
    • Specification
    • Max. 100 W for all outputs
  • Measures
    • Width
    • 175 mm
    • Height
    • 49 mm
    • Depth
    • 114 mm
  • Weights
    • Weight
    • 0.500 kg
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 11934
    • Package weight
    • 0.612 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849119347

reichelt printfooter