4
  • MG
  • £88.03
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 78L05 ACM :: Linear voltage regulator 5V SO-8

Item-No.: LM 78L05 ACM
£0,51
Category of goods: 1 = discountable

LM 78L05 ACM

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Design
    • Fixed
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • IF(AV)
    • 0.1 A
    • Input voltage
    • 7 - 20 VDC
    • Output voltage
    • 5 V DC
  • Other
    • Temperature range
    • -40 ... +125
The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment.


Manufacturer : TEXAS INSTRUMENTS
Factory number : LM78L05ACM/NOPB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Design
    • Fixed
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • IF(AV)
    • 0.1 A
    • Input voltage
    • 7 - 20 VDC
    • Output voltage
    • 5 V DC
  • Other
    • Temperature range
    • -40 ... +125
Datasheet/manual
Last viewed items:
reichelt printfooter