10
  • MG
  • £256.16
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 780-05 KCS :: Linear voltage regulator 4.95-5.05V, TO-220-3

Item-No.: TL 780-05 KCS
£0,57
Category of goods: 1 = discountable

TL 780-05 KCS

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Housing
    • TO-220-3
  • Electrical values
    • Supply voltage
    • 7 - 25 VDC
    • Output voltage
    • 4.95 - 5.05 V DC
  • Other
    • Temperature range
    • 0 ... +125
Each fixed-voltage precision regulator in the TL780 series is capable of supplying 1.5 A of load current. A unique temperature-compensation technique, coupled with an internally trimmed band-gap reference, has resulted in improved accuracy when compared to other three-terminal regulators. Advanced layout techniques provide excellent line, load, and thermal regulation. The internal current-limiting and thermal-shutdown features essentially make the devices immune to overload.


Manufacturer : TEXAS INSTRUMENTS
Factory number : TL780-05KCS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Housing
    • TO-220-3
  • Electrical values
    • Supply voltage
    • 7 - 25 VDC
    • Output voltage
    • 4.95 - 5.05 V DC
  • Other
    • Temperature range
    • 0 ... +125
Datasheet/manual
Last viewed items:
reichelt printfooter