0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 581 KH :: Spannungsreferenz, 10 V, TO-52


AD 581 KH

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • TO-52
The AD581 is a three-terminal, temperature compensated, monolithic bandgap voltage reference which provides a precise 10.00 volt output from an unregulated input level from 12 to 30 volts. Laser Wafer Trimming (LWT) is used to trim both the initial error at +25°C as well as the temperature coefficient, which results in high precision performance previously available only in expensive hybrids or oven-regulated modules. The 5 mV initial error tolerance and 5 ppm/°C guaranteed temperature co-efficient of the AD581L represent the best performance combination available in a monolithic voltage reference.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD581KH
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • TO-52
Datenblatt/Bedienungsanleitung
reichelt printfooter