0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REF 01 CPZ :: Spannungsreferenz, 10 V, DIL-8


REF 01 CPZ

The REF01 precision voltage reference provides a stable 10 V output that can be adjusted over a 3% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 12 V to 40 V, a low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF01 an excellent choice whenever a stable voltage reference is required. Applications include D/A and A/D converters, portable instrumentation, and digital voltmeters. Full military temperature range devices with screening to MIL-STD-883 are available.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : REF01CPZ
Verpackungsgewicht : 0.0005 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung
reichelt printfooter