14
  • MG
  • £265.64
  • Shipping costs
  • £9.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N SBMT10BK :: Soundbar Mount, TV Screen 32-65", 360° Rotatable, Max 10 kg


N SBMT10BK

  • Product Description
  • Technical information
  • General
    • Type
    • Halter für Soundbars
    • Design
    • drehbar 360°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • zur Befestigung an TV-Wandhalterungen
  • Measures
    • Format
    • 81 … 165 cm / 32 … 65”
  • Weights
    • Weight
    • Up to 10 kg
Mount the soundbar mount under your TV and place your soundbar where it belongs. Fast and easy installation is made possible through the included mounting instructions and needed materials.

Details
  • Connect your soundbar mount directly on your TV wall mount
  • This soundbar mount is compatible with TVs from 32” to 65”
  • The maximum load capacity of this soundbar is 10 kg


Scope of delivery
  • Soundbar mount
  • Screws and installation tools
  • Manual



Manufacturer : NEDIS
Factory number : SBMT10BK
Package weight : 0.985 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halter für Soundbars
    • Design
    • drehbar 360°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
    • Assembly
    • zur Befestigung an TV-Wandhalterungen
  • Measures
    • Format
    • 81 … 165 cm / 32 … 65”
  • Weights
    • Weight
    • Up to 10 kg
Last viewed items:
reichelt printfooter