5
  • MG
  • £407.15
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T491A 6,8U 10 :: SMD-Tantalum, 6.8µF, 10V, 125°C

Item-No.: T491A 6,8U 10
£0,12
Category of goods: 1 = discountable

T491A 6,8U 10

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 6.8 µF
    • Voltage
    • 10 V
  • Measuring range
    • Tolerance
    • 20% %
  • Interfaces
    • Connection
    • Soldering surface
  • Other
    • Temperature range
    • -55 ... +125
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 1.6 mm
• EIA standard 535 BAAC


Manufacturer : KEMET
Factory number : T491A685M010AT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 6.8 µF
    • Voltage
    • 10 V
  • Measuring range
    • Tolerance
    • 20% %
  • Interfaces
    • Connection
    • Soldering surface
  • Other
    • Temperature range
    • -55 ... +125
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 1.6 mm
Datasheet/manual
Last viewed items:
reichelt printfooter