8
  • MG
  • £488.18
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPF 330U 6,3 :: SMD Tantal, 330 uF, 6.3 V, 105°C, 2000 h, low ESR

Item-No.: TPF 330U 6,3
£1,56
Category of goods: 1 = discountable

TPF 330U 6,3

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
  • Electrical values
    • Capacitance
    • 330 µF
    • Voltage
    • 6.3 V
    • Ripple Current
    • 3900 mA
  • Measuring range
    • Tolerance
    • 20 %
    • Resistor
    • 9 mOhm
  • Other
    • Specification
    • D3L
    • Temperature range
    • -55 - +105
  • Energy efficiency
    • Durability
    • 2000 h h
Conductive Polymer Tantalum Solid Capacitors

Surface Mount Type

Series : TPF

Features
• Super low ESR (5 mOhm max.)
• Large capacitance (1000 µF max.)



Manufacturer : PANASONIC
Factory number : 6TPF330ML
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
  • Electrical values
    • Capacitance
    • 330 µF
    • Voltage
    • 6.3 V
    • Ripple Current
    • 3900 mA
  • Measuring range
    • Tolerance
    • 20 %
    • Resistor
    • 9 mOhm
  • Other
    • Specification
    • D3L
    • Temperature range
    • -55 - +105
  • Energy efficiency
    • Durability
    • 2000 h h
Last viewed items:
reichelt printfooter