3
  • MG
  •  €338.35
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T494C 10U 20 :: SMD-Tantalum, 10µF, 20V, 125°C

Item-No.: T494C 10U 20
 €0,69
Category of goods: 1 = discountable

T494C 10U 20

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 10 µF
    • Voltage
    • 20 V
  • Measuring range
    • Tolerance
    • 20% %
  • Interfaces
    • Connection
    • Soldering surface
  • Other
    • Temperature range
    • -55 ... +125
  • Measures
    • Length
    • 6 mm
    • Width
    • 3.2 mm
    • Height
    • 2.5 mm
• Usage areas such as in DC/DC converters and switched-mode power supply units


Manufacturer : KEMET
Factory number : T494C106M020AT
Package weight : 0.00016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 10 µF
    • Voltage
    • 20 V
  • Measuring range
    • Tolerance
    • 20% %
  • Interfaces
    • Connection
    • Soldering surface
  • Other
    • Temperature range
    • -55 ... +125
  • Measures
    • Length
    • 6 mm
    • Width
    • 3.2 mm
    • Height
    • 2.5 mm
Datasheet/manual
Last viewed items:
reichelt printfooter