9
  • MG
  •  €263.23
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X7R 0603FCF 330P :: MLCC, 0603, 330pF, 50V, 10%, FT-Cap

Item-No.: X7R 0603FCF 330P
 €0,04
Category of goods: 1 = discountable

X7R 0603FCF 330P

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-layer capacitor
    • Design
    • MLCC
    • Assembly
    • SMD
    • Mounting form
    • G0603
    • Tolerance
    • 10%
    • Technology
    • X7R
  • Electrical values
    • Capacitance
    • 330 pF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
    • Height
    • 0.8 mm
  • Other
    • Temperature range
    • -55 ... +125
• Offers soft & flexible polymer layer termination
• Withstands high bending stress in SMT line



Manufacturer : RND COMPONENTS
Factory number : RND150SH18B331K500
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-layer capacitor
    • Design
    • MLCC
    • Assembly
    • SMD
    • Mounting form
    • G0603
    • Tolerance
    • 10%
    • Technology
    • X7R
  • Electrical values
    • Capacitance
    • 330 pF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
    • Height
    • 0.8 mm
  • Other
    • Temperature range
    • -55 ... +125
Datasheet/manual
Last viewed items:
reichelt printfooter