15
  • MG
  • £2,907.19
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X7R 0402 CE 6,8N :: MLCC, 0402, 6,8nF, 25V, 10%

Item-No.: X7R 0402 CE 6,8N
£0,036
Category of goods: 1 = discountable

X7R 0402 CE 6,8N

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-layer capacitor
    • Design
    • MLCC
    • Assembly
    • SMD
    • Mounting form
    • G0402
    • Tolerance
    • 10%
    • Technology
    • X7R
  • Electrical values
    • Capacitance
    • 6.8 nF
    • Voltage
    • 25 V
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
    • Height
    • 0.5 mm
  • Other
    • Temperature range
    • -55 ... +125
• RoHS Conform


Manufacturer : RND COMPONENTS
Factory number : RND1500402B682K250
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-layer capacitor
    • Design
    • MLCC
    • Assembly
    • SMD
    • Mounting form
    • G0402
    • Tolerance
    • 10%
    • Technology
    • X7R
  • Electrical values
    • Capacitance
    • 6.8 nF
    • Voltage
    • 25 V
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
    • Height
    • 0.5 mm
  • Other
    • Temperature range
    • -55 ... +125
Datasheet/manual
Last viewed items:
reichelt printfooter