0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IPHONE XR 256RT Smartphone, 15,50 cm (6,1”) Display, 256GB, red

Item-No.: IPHONE XR 256RT
Colour:
 €949,00

Information

IPHONE XR 256RT

Brilliant, inside and out.
brand new Liquid Retina Display - the industry's most advanced LCD display
even faster Face ID
the smartest, most powerful smartphone chip
revolutionary camera system
iPhone XR - simply impressive in every way




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Red
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Apple iOS 12
    • GPS
    • Yes
    • Memory
    • 4 GB
    • ROM
    • 256 GB
  • Display
    • Screen Resolution
    • 15.50
    • Display type
    • Liquid Retina HD
  • Features
    • main camera
    • 12 MP
    • front camera
    • 7 MP
  • Interfaces
    • Bluetooth®
    • 5.0
  • Measures
    • Height
    • 150.9 mm
    • Width
    • 75.7 mm
    • Depth
    • 8.3 mm
  • Weights
    • Weight
    • 194 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2942 mAh
  • Manufacturer specifications
    • Manufacturer
    • APPLE
    • Factory number
    • MRYM2ZD/A
    • Package weight
    • 0.484 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0190198775368

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Red
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Apple iOS 12
    • GPS
    • Yes
    • Memory
    • 4 GB
    • ROM
    • 256 GB
  • Display
    • Screen Resolution
    • 15.50
    • Display type
    • Liquid Retina HD
  • Features
    • main camera
    • 12 MP
    • front camera
    • 7 MP
  • Interfaces
    • Bluetooth®
    • 5.0
  • Measures
    • Height
    • 150.9 mm
    • Width
    • 75.7 mm
    • Depth
    • 8.3 mm
  • Weights
    • Weight
    • 194 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2942 mAh
  • Manufacturer specifications
    • Manufacturer
    • APPLE
    • Factory number
    • MRYM2ZD/A
    • Package weight
    • 0.484 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0190198775368

reichelt printfooter