0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BKL 0409100 SMA plug to plug straight RG58 15cm

Item-No.: BKL 0409100
 €8,25
Category of goods: 1 = discountable

Information

BKL 0409100

SMA adapter, plug straight to plug straight, cable RG58, 15cm



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Adapterkabel
    • Design
    • RG58/U
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • SMA-Stecker <-> SMA-Stecker
  • Measures
    • Connection cable length
    • 0.15 m
  • Electrical values
    • Impedance
    • 50 Ohm
  • Manufacturer specifications
    • Manufacturer
    • BKL
    • Factory number
    • 0409100
    • Package weight
    • 0.014 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011376750198

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Adapterkabel
    • Design
    • RG58/U
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • SMA-Stecker <-> SMA-Stecker
  • Measures
    • Connection cable length
    • 0.15 m
  • Electrical values
    • Impedance
    • 50 Ohm
  • Manufacturer specifications
    • Manufacturer
    • BKL
    • Factory number
    • 0409100
    • Package weight
    • 0.014 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011376750198

reichelt printfooter