15
  • MG
  •  €3,177.09
  • Shipping costs
  •  €from 44.80

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 61806694 :: SILVYN® SPLIT COS — 11

Item-No.: LAPP 61806694
 €1,30
Category of goods: 1 = discountable

SILVYN SPLIT COS 11 BK (M3)

  • Product Description
  • Technical information
  • General
    • Model
    • SILVYN® SPLIT COS
    • Material
    • PA6
    • Colour
    • Black
  • Measures
    • Ø
    • 11 mm
    • inside-Ø
    • 16 mm
    • Width
    • 21 mm
    • Height
    • 22.5 mm
    • Depth
    • 20 mm
SILVYN® SPLIT COS is a one-piece conduit holder for fixing cable protection conduits.

SILVYN® SPLIT COS is a conduit holder made of polyamide for the SILVYN® SPLIT. The conduit is retained by means of a rib integrated in the holder, which fixes the cable protection conduit in place in an axial direction. Use: quick mounting of the holder by means of single-hole mounting. Conduit is locked in place by simply pushing it into the holder.

  • Quick assembly
  • Easy disassembly
  • High mechanical load capacity
  • Cable ties can be used to make the conduit even more secure



Manufacturer : LAPPKABEL
Factory number : 61806694
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • SILVYN® SPLIT COS
    • Material
    • PA6
    • Colour
    • Black
  • Measures
    • Ø
    • 11 mm
    • inside-Ø
    • 16 mm
    • Width
    • 21 mm
    • Height
    • 22.5 mm
    • Depth
    • 20 mm
Datasheet/manual
Last viewed items:
reichelt printfooter