10
  • MG
  •  €322.83
  • Shipping costs
  •  €0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 55503232 :: SILVYN® LCW-M 25 x 1.5

Item-No.: LAPP 55503232
 €19,80
Category of goods: 1 = discountable

SILVYN LCW-M 25x1,5

  • Product Description
  • Technical information
  • General
    • Model
    • SILVYN® LCW-M
    • Design
    • M25x1.5
  • Packaging
    • Packaging
    • GB
  • Measures
    • Ø
    • 25 mm
    • inside-Ø
    • 19.1 mm
    • Height
    • 25.3 mm
SILVYN® LCW-M is an angled brass hose screw connection that offers protection class IP65 with its integrated pressure seal.

The SILVYN® LCW-M is a high-quality, 90°-angle hose screw connection that offers an easy to install unit and continuous earthing in connection with LCC-2 or LCCH-2.

  • good mechanical characteristics
  • oil-resistant
  • corrosion-resistant
  • UV-resistant



Manufacturer : LAPPKABEL
Factory number : 55503232
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Model
    • SILVYN® LCW-M
    • Design
    • M25x1.5
  • Packaging
    • Packaging
    • GB
  • Measures
    • Ø
    • 25 mm
    • inside-Ø
    • 19.1 mm
    • Height
    • 25.3 mm
Datasheet/manual
Last viewed items:
reichelt printfooter