0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 61811165 :: SILVYN® KLICK-S — 34 — black

Item-No.: LAPP 61811165
Colour:

 €3,75
Category of goods: 1 = discountable

SILVYN KLICK-S 34 BK

  • Product Description
  • Technical information
  • General
    • Model
    • SILVYN® KLICK-S
    • Type
    • Bracket
    • Colour
    • Black
    • Material
    • PA 6
  • Measures
    • inside-Ø
    • 34 mm
    • Width
    • 43 mm
    • Height
    • 45 mm
    • Depth
    • 20 mm
SILVYN® KLICK-S — protective conduit holder for SILVYN® RILL

SILVYN® KLICK-S is an open conduit holder with rib fixing made of polyamide for cable protection conduits. The SILVYN® KLICK-S is suitable for use as a mounting bracket, end piece and also as an intermediate support and can be expanded with the SILVYN® KLICK-V and secured with SILVYN® KLICK-D. The conduit holder can be used in machine and equipment engineering and in automation technology, for example.

  • Impact resistant
  • Simple installation
  • Very good chemical properties
  • Can be stacked and linked
  • Resistant to alcohol, greases, mineral oils, diesel fuels, petrol, glycols, weak
  • bases and acids



Manufacturer : LAPPKABEL
Factory number : 61811165
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Model
    • SILVYN® KLICK-S
    • Type
    • Bracket
    • Colour
    • Black
    • Material
    • PA 6
  • Measures
    • inside-Ø
    • 34 mm
    • Width
    • 43 mm
    • Height
    • 45 mm
    • Depth
    • 20 mm
Datasheet/manual