21
  • MG
  • £2,634.26
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 61801030 :: SILVYN® KLICK 90° — PG 11 — grey

Item-No.: LAPP 61801030
Colour:

£4,53
Category of goods: 1 = discountable

SILVYN KLICK 90° PG 11 GY

  • Product Description
  • Technical information
  • General
    • Model
    • SILVYN® KLICK 90° PG
    • Type
    • Hose connection
    • Colour
    • Grey
    • Material
    • PA/TPE
  • Measures
    • Ø
    • 24.5 mm
    • inside-Ø
    • 15.5 mm
  • Interfaces
    • Connection
    • PG
SILVYN® KLICK 90° PG — angled PG conduit gland for SILVYN® RILL

SILVYN® KLICK 90° PG is an angled conduit gland with a push-in seal for quick and secure assembly. It is disassembled by moving the snap-in sleeve. It is suitable for the SILVYN® RILL conduit type and ideal for use in machine and plant construction applications and insulated electrical installations.

  • Push-in seal
  • For coarse and fine profiled corrugated conduits
  • Simple disassembly
  • High mechanical load capacity
  • Resistant to fuels, mineral oils, greases, alkalis, glycols, acids, bases and various solvents



Manufacturer : LAPPKABEL
Factory number : 61801030
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Model
    • SILVYN® KLICK 90° PG
    • Type
    • Hose connection
    • Colour
    • Grey
    • Material
    • PA/TPE
  • Measures
    • Ø
    • 24.5 mm
    • inside-Ø
    • 15.5 mm
  • Interfaces
    • Connection
    • PG
Datasheet/manual
Last viewed items:
reichelt printfooter