7
  • MG
  •  €408.55
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 55503517 :: SILVYN® HIPROJACKET AMG M 20 x 1.5

Item-No.: LAPP 55503517
 €13,50
Category of goods: 1 = discountable

SILVYN HIPROJACKET AMG M20x1,5 MS

  • Product Description
  • Technical information
  • General
    • Model
    • SILVYN® HIPROJACKET AMG
    • Design
    • M 20x1.5
  • Measures
    • Ø
    • 16 mm
    • inside-Ø
    • 13.9 mm
    • Length
    • 37 mm
SILVYN® HIPROJACKET AMG — brass conduit gland for SILVYN® HIPROJACKET

Conduit gland suitable for use with SILVYN® HIPROJACKET

SILVYN® HIPROJACKET AMG M is a metric conduit gland made from nickel-plated brass. The conduit gland is suitable for SILVYN® HIPROJACKET and can be used in the steel-processing industry, furnace foundries, the plastics industry, mechanical engineering and for all applications where cables and wires are exposed to extreme heat.

  • High mechanical resistance
  • Corrosion resistant
  • -45°C to +105°C
  • The temperature range may be increased by removing O-rings or grommets



Manufacturer : LAPPKABEL
Factory number : 55503517
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Model
    • SILVYN® HIPROJACKET AMG
    • Design
    • M 20x1.5
  • Measures
    • Ø
    • 16 mm
    • inside-Ø
    • 13.9 mm
    • Length
    • 37 mm
Datasheet/manual
Last viewed items:
reichelt printfooter