5
  • MG
  •  €603.30
  • Shipping costs
  •  €from 11.20

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RENATA 389 :: Renata, silver oxide, 80 mAh, 11.6 x 3.1 mm

Item-No.: RENATA 389
 €1,20
Category of goods: 1 = discountable

RENATA 389

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 80 mAh
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 3.1 mm
  • Interfaces
    • Connection
    • 1.55
Renata silver oxide button cell with a high capacity, leak-proof and absolute voltage stability with 0% mercury.


Manufacturer : RENATA
Factory number : 389
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 80 mAh
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 3.1 mm
  • Interfaces
    • Connection
    • 1.55
Datasheet/manual
Last viewed items:
reichelt printfooter