10
  • Panier
  •  €276,83
  • Frais de port
  •  €5,60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


SHARK S25-S :: Sharkoon Midi-Tower S25-S

N° d’article : SHARK S25-S
 €40,78
y compris TVA en vigueur. hors frais d’expédition
Y compris acquittement des droits d’auteur




Sharkoon S25-S

  • Descriptif du produit
  • Caractéristiques techniques
  • Généralité
    • Type
    • Boîtier PC
    • Bloc d´alimentation
    • sans
    • Montage
    • Tour Midi
    • Couleur
    • noir
    • Éclairage
    • sans
    • Version
    • Pour cartes ATX jusqu'à la norme Mini-ITX
    • Matériau
    • Acier, plastique
  • Raccordements / interfaces
    • Raccordements avant
    • 2x USB 2.0, entrée/sortie audio
  • Modèle
    • Externe
    • 3x 13.3 cm (5.25”)
    • Interne
    • 2x 8.9 cm (3.5”), 3x (2.5”)
  • Dimensions
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Largeur
    • 210 mm
    • Hauteur
    • 465 mm
    • Profondeur
    • 450 mm
  • Poids
    • Poids
    • 6.5 kg
The all-black S25-S captivates attention with its minimalistic, timeless design and countless features. The elegant look of the case is also reflected within its interior. Clean outside and tidy inside - power supply, hard drives and cables all disappear from view.

Systematic Arrangement
The special construction of the case interior offers enormous opportunities for discreet installation of various components. Cabling can be inconspicuous and hidden, therefore not affecting airflow inside the case. The power supply and up to three 3.5" hard drives can be installed on the bottom of the case inside the tunnel, therefore not detracting from the appearance. The air vents on the tunnel, side and top, ensure optimal cooling of hard drives. The mainboard and the remaining components enjoy perfect cabling thanks to the cable outlets. Installing a new heat sink for the CPU is extremely easy thanks to an opening in the mainboard tray. A tower cooler up to 16.7 cm in height can be installed. Maximum length for graphics cards is 40 cm; power supplies with a length of up to 20.5 cm. Two pre-installed dust filters protect installed hardware from contamination. For cleaning, they are easily removable and placed back on.
Cableless Front Panel Design
Another big advantage of the S25-S is its cableless front panel design. The front panel can be easily removed without needing to disconnect any cables. This facilitates the installation of a 5.25" or 3.5" drive tremendously.
Optimal Preparation for Perfect Airflow
The front panel has numerous right and left air inlets, which are not visible from the front, ensuring a supply of cold air. Also in the front panel, behind the dust filter, up to two 120 mm or 140 mm fans can be installed. For water cooling, the S25-S offers the possibility of a 240 mm or 280 mm radiator, with a total height of 5.5 cm including fan, to be operated in the front of the case. On the rear panel of the case a 120 mm fan is pre-installed. Oval hole cutouts offer excellent opportunities for perfect positioning of fans or radiators.
Proven Front Connectors
Two USB 2.0 and two Audio ports in the front panel provide quick access to connect the most important peripheral devices.
Versatile Mounting Options
For optical drives, the S25-S provides two 5.25" drive bays with automatically locking tool-free device installation. By means of the enclosed 5.25" to 3.5" bay cover, for example, a card reader can be quickly and easily into one of the two 5.25" drive bays. If necessary, two 2.5" HDD/SSDs can be incorporated instead. If more space is needed, the screwed in drive bays can be completely removed. In the bottom of the case, up to two 3.5" hard drives, or two 2.5" HDD/SSDs decoupled, are installed by means of a mounting frame. Space for another 3.5" drive is also available on the bottom of the case. Behind the mainboard tray of the S25-S, and on the tunnel, are two mounts for 2.5" drive bay trays. Thus allowing, via convenient thumbscrews, installation of up to two 2.5" HDD/SSDs.



Fabricant : SHARKOON
Numéro d’article du fabricant : 4044951019281
Poids de l’emballage : 7 kg
RoHS : conforme
Caractéristiques techniques
  • Généralité
    • Type
    • Boîtier PC
    • Bloc d´alimentation
    • sans
    • Montage
    • Tour Midi
    • Couleur
    • noir
    • Éclairage
    • sans
    • Version
    • Pour cartes ATX jusqu'à la norme Mini-ITX
    • Matériau
    • Acier, plastique
  • Raccordements / interfaces
    • Raccordements avant
    • 2x USB 2.0, entrée/sortie audio
  • Modèle
    • Externe
    • 3x 13.3 cm (5.25”)
    • Interne
    • 2x 8.9 cm (3.5”), 3x (2.5”)
  • Dimensions
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Largeur
    • 210 mm
    • Hauteur
    • 465 mm
    • Profondeur
    • 450 mm
  • Poids
    • Poids
    • 6.5 kg
Fiche technique / Notice d’utilisation
Article considéré en dernier:
    • HCS 3404 USB
    • Alimentation de laboratoire, 1 - 60 V, 0 - 10 A, interface USB

    •  €261,68*

    • METALL 249
    • Résistance à film métallique de 249 ohms

    •  €0,083*

    • KAPPE 1ES TRSW
    • Capuchon 1ES pour Multimec 5, Ø 9,6 mm, noir, lentille transpare

    •  €0,61*

    • ABB S203-C25
    • Coupe-circuit automatique, 3 broches, courbe C, 25 A

    •  €43,66*

reichelt printfooter